Maertz PMMA-1010-010 ABS Chemical Resistant 1.75mm 1Kg Pink

Order Code:

19-2761

Brand: Maertz MPN: PMMA-1010-010 EAN-13: 0093988901421
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 10 days


Maertz PMMA-1010-010 is a clear PMMA rod with a length of 1010 millimetres, designed specifically for use in various engineering applications such as prototyping and custom fabrication. Cast from high-quality polymethyl methacrylate, this rod exhibits exceptional optical clarity and durability, making it an ideal choice for 3D printing consumables where precision and visual transparency are required. Its resistance to UV light and weathering, combined with a high degree of machinability, allows it to be utilised in both interior and exterior applications, including the production of display cases, light guides, and other precision-finished components. As a versatile material, it can be readily machined or thermoformed to meet the specific requirements of engineering projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Pink
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot